Part Details for LQH3NPN6R8MMEL by Murata Manufacturing Co Ltd
Overview of LQH3NPN6R8MMEL by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH3NPN6R8MMEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5433
|
Newark | Inductor, 6.8Uh, Semishielded, 1.45A Rohs Compliant: Yes |Murata LQH3NPN6R8MMEL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.4260 | Buy Now |
DISTI #
LQH3NPN6R8MMEL
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ? 20%, 1.45 A, Shielded, 1.04 A, 3mm x 3mm x 1.4mm - Tape and Reel (Alt: LQH3NPN6R8MMEL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 79 Weeks, 2 Days Container: Reel | 0 |
|
$0.1646 | Buy Now |
DISTI #
LQH3NPN6R8MMEL
|
TME | Inductor: wire, SMD, 1212, 6.8uH, 1450mA, 0.168Ω, 30MHz, -40÷105°C Min Qty: 2000 | 0 |
|
$0.0890 / $0.0930 | RFQ |
DISTI #
LQH3NPN6R8MMEL
|
Avnet Abacus | Power Inductor (SMD), 6.8 uH, � 20%, 1.45 A, Shielded, 1.04 A, 3mm x 3mm x 1.4mm (Alt: LQH3NPN6R8MMEL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 900mA 6.8uH 20% 1.04A 140m SMD,3x3mm Inductors SMD ROHS | 1250 |
|
$0.0783 / $0.1461 | Buy Now |
Part Details for LQH3NPN6R8MMEL
LQH3NPN6R8MMEL CAD Models
LQH3NPN6R8MMEL Part Data Attributes
|
LQH3NPN6R8MMEL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3NPN6R8MMEL
Murata Manufacturing Co Ltd
FIXED IND 6.8UH 1.45A 168 MOHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 79 Weeks, 2 Days | |
Case/Size Code | 1212 | |
Core Material | FERRITE | |
DC Resistance | 0.168 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.45 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for LQH3NPN6R8MMEL
This table gives cross-reference parts and alternative options found for LQH3NPN6R8MMEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH3NPN6R8MMEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQH3NPZ6R8MMEL | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQH3NPN6R8MMEL vs LQH3NPZ6R8MMEL |