LQH3NPZ1R0MMEL
Murata Manufacturing Co Ltd
Description: General Purpose Inductor,

Overview of LQH3NPZ1R0MMEL by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LQH3NPZ1R0MMEL by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-LQH3NPZ1R0MMELCT-ND
DigiKey FIXED IND 1UH 1.6A 30 MOHM SMD Min Qty: 1 Lead time: 48 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1996
In Stock
  • 1 $0.4300
  • 10 $0.3320
  • 25 $0.3004
  • 50 $0.2784
  • 100 $0.2580
  • 250 $0.2332
  • 500 $0.2160
  • 1,000 $0.2001
  • 2,000 $0.1852
  • 4,000 $0.1715
  • 6,000 $0.1639
  • 10,000 $0.1547
  • 14,000 $0.1490
  • 20,000 $0.1431
  • 50,000 $0.1417
$0.1417 / $0.4300 Buy Now
DISTI # LQH3NPZ1R0MMEL
Avnet Americas Ind Chip Wirewound 1uH 20% 1212 Emboss T/R - Tape and Reel (Alt: LQH3NPZ1R0MMEL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ
DISTI # 81-LQH3NPZ1R0MMEL
Mouser Electronics Power Inductors - SMD 1 UH 20% RoHS: Compliant 0
  • 1 $0.4300
  • 10 $0.3290
  • 100 $0.2370
  • 1,000 $0.2110
  • 2,000 $0.1980
$0.1980 / $0.4300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.1512
$0.1512 Buy Now
DISTI # LQH3NPZ1R0MMEL
TTI Power Inductors - SMD 1 UH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
Limited Supply - Call TTI
Buy Now
DISTI # LQH3NPZ1R0MMEL
TME Inductor: wire, SMD, 1212, 1uH, 1600mA, 0.025Ω, 100MHz, -40÷105°C Min Qty: 2000 0
  • 2,000 $0.1240
$0.1240 RFQ
Chip Stock   80000
RFQ
Chip Stock   10000
RFQ

CAD Models for LQH3NPZ1R0MMEL by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQH3NPZ1R0MMEL by Murata Manufacturing Co Ltd

LQH3NPZ1R0MMEL
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 1212
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
1212
Core Material
FERRITE
DC Resistance
0.03 Ω
Inductance-Nom (L)
1 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.4 mm
Package Length
3 mm
Package Style
SMT
Package Width
3 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Current-Max
3 A
Reference Standard
AEC-Q200
Self Resonance Frequency
100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. LQH3NPZ1R0MMEL
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Alternate Parts for LQH3NPZ1R0MMEL

This table gives cross-reference parts and alternative options found for LQH3NPZ1R0MMEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH3NPZ1R0MMEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQH3NPN1R0MMEK General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP Murata Manufacturing Co Ltd LQH3NPZ1R0MMEL vs LQH3NPN1R0MMEK

Related Parts for LQH3NPZ1R0MMEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQH3NPZ1R0MMEL by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQH3NPZ1R0MMEL by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQH3NPZ1R0MMEL would you like to use for your alert(s)?
  • Please alert me when LQH3NPZ1R0MMEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQH3NPZ1R0MMEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQH3NPZ1R0MMEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQH3NPZ1R0MMEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQH3NPZ1R0MMEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQH3NPZ1R0MMEL by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: