Part Details for LQH43MN101K03L by Murata Manufacturing Co Ltd
Results Overview of LQH43MN101K03L by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQH43MN101K03L Information
LQH43MN101K03L by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQH43MN101K03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8935
|
Newark | Surface Mount High Frequency Inductor, Lqh43M Series, 100 H, 10%, 1812 [4532 Metric], 6.8 Mhz Rohs Compliant: Yes |Murata LQH43MN101K03L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1293 |
|
$0.4200 | Buy Now |
DISTI #
LQH43MN101K03L
|
Avnet Americas | Power Inductor (SMD), 100 uH, 160 mA, Unshielded, 1812 [4532 Metric] - Tape and Reel (Alt: LQH43MN101K03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1476 / $0.1578 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
DISTI #
LQH43MN101K03L
|
TME | Inductor: wire, SMD, 1812, 100uH, 160mA, 2.5Ω, Q: 40, 6.8MHz, -40÷85°C Min Qty: 1 | 6945 |
|
$0.1680 / $0.3900 | Buy Now |
|
ComSIT USA | FIXED INDUCTOR General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
IND5960
|
Rutronik | LQH43MN 100uH 160mA 10% WWT RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1039 / $0.1199 | Buy Now |
|
Velocity Electronics | Our Stock | 693 |
|
RFQ | |
DISTI #
LQH43MN101K03L
|
Avnet Abacus | Power Inductor SMD 100 uH 160 mA Unshielded 1812 4532 Metric (Alt: LQH43MN101K03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 7000 |
|
Buy Now | |
DISTI #
LQH43MN101K03L
|
Avnet Asia | Power Inductor (SMD), 100 uH, 160 mA, Unshielded, 1812 [4532 Metric] (Alt: LQH43MN101K03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1105 / $0.1382 | Buy Now |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH43MN101K03L
LQH43MN101K03L CAD Models
LQH43MN101K03L Part Data Attributes
|
LQH43MN101K03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH43MN101K03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 111 Weeks | |
Case/Size Code | 1812 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 6.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 796 KHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for LQH43MN101K03L
This table gives cross-reference parts and alternative options found for LQH43MN101K03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH43MN101K03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQH43MN101K03K | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | LQH43MN101K03L vs LQH43MN101K03K |
LMMN0403K101MTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, 100uH, 10%, Ferrite-Core, 1812, | LQH43MN101K03L vs LMMN0403K101MTAR |
LQH43MN101K03L Frequently Asked Questions (FAQ)
-
The recommended land pattern for the LQH43MN101K03L is a rectangular pad with a size of 3.2mm x 2.5mm, with a non-solder mask defined (NSMD) pad shape.
-
The LQH43MN101K03L has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a heat sink or thermal interface material if operating in high-temperature environments.
-
The SRF of the LQH43MN101K03L is approximately 150 MHz. This is the frequency at which the inductor's impedance peaks due to its internal capacitance and inductance.
-
The LQH43MN101K03L has a maximum current rating of 1.5 A. Exceeding this rating may cause the inductor to overheat or fail. Ensure your application's current requirements are within the inductor's specifications.
-
Use a secure mounting method, such as soldering or adhesive, to prevent the inductor from shifting or detaching during vibration. Also, consider using a vibration-resistant coating or potting compound to further secure the inductor.