LQH43MN560J03L
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812

Overview of LQH43MN560J03L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LQH43MN560J03L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # LQH43MN560J03L-ND
DigiKey FIXED IND 56UH 200MA 1.7 OHM SMD Min Qty: 500 Lead time: 48 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.2299
$0.2299 Buy Now
DISTI # LQH43MN560J03L
Avnet Americas Wirewound Inductor, 56 uH, 1.7 Ohm, ± 5%, 9.3 MHz, 200 mA, 1812 [4532 Metric] - Tape and Reel (Alt: LQH43MN560J03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
  • 500 $0.1469
$0.1469 Buy Now
DISTI # 81-LQH43MN560J03L
Mouser Electronics RF Inductors - SMD RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel 0
Reel
  • 500 $0.1654
$0.1654 Buy Now
DISTI # LQH43MN560J03L
TME Inductor: wire, SMD, 1812, 56H, 200mA, 1.7Ω, 9.3MHz, -40÷125°C, ±5% Min Qty: 500 0
  • 500 $0.1250
$0.1250 RFQ
DISTI # LQH43MN560J03L
Avnet Abacus Wirewound Inductor, 56 uH, 1.7 Ohm, � 5%, 9.3 MHz, 200 mA, 1812 [4532 Metric] (Alt: LQH43MN560J03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 51 Weeks, 0 Days Abacus - 0
Buy Now
Chip Stock   80000
RFQ

CAD Models for LQH43MN560J03L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQH43MN560J03L by Murata Manufacturing Co Ltd

LQH43MN560J03L
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
1812
Construction
Unshielded
Core Material
FERRITE
DC Resistance
1.7 Ω
Inductance-Nom (L)
56 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
2.6 mm
Package Length
4.5 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Quality Factor-Min (at L-nom)
35
Rated Current-Max
0.2 A
Self Resonance Frequency
9.3 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 1 MHZ
Surface Mount
YES
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
5%
Want to compare parts?
  1. LQH43MN560J03L
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812
    VS

Related Parts for LQH43MN560J03L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQH43MN560J03L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQH43MN560J03L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQH43MN560J03L would you like to use for your alert(s)?
  • Please alert me when LQH43MN560J03L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQH43MN560J03L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQH43MN560J03L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQH43MN560J03L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQH43MN560J03L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQH43MN560J03L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: