-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-9842-1-ND
|
DigiKey | FIXED IND 1.8MH 35MA 45 OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.3174 / $0.6200 | Buy Now |
DISTI #
LQH43NN182K03L
|
Avnet Americas | Wirewound Inductor, 1.8 mH, 45 Ohm, ± 10%, 1.5 MHz, 35 mA, 1812 [4532 Metric] - Tape and Reel (Alt: LQH43NN182K03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2158 / $0.2523 | Buy Now |
DISTI #
LQH43NN182K03L
|
Avnet Americas | Wirewound Inductor, 1.8 mH, 45 Ohm, ± 10%, 1.5 MHz, 35 mA, 1812 [4532 Metric] - Tape and Reel (Alt: LQH43NN182K03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2158 / $0.2523 | Buy Now |
DISTI #
LQH43NN182K03L
|
Avnet Americas | Wirewound Inductor, 1.8 mH, 45 Ohm, ± 10%, 1.5 MHz, 35 mA, 1812 [4532 Metric] - Tape and Reel (Alt: LQH43NN182K03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2158 / $0.2523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH43NN182K03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH43NN182K03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1812 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 45 Ω | |
Inductance-Nom (L) | 1800 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.035 A | |
Self Resonance Frequency | 1.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 252 KHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.252 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for LQH43NN182K03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH43NN182K03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQV453226T-182K-N | General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP | Shaanxi Fullstar Electronics Co Ltd | LQH43NN182K03L vs SSQV453226T-182K-N |