-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQH43NZ102K03LTR-ND
|
DigiKey | FIXED IND 1MH 50MA 25OHM SMD Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2920 | Buy Now |
DISTI #
LQH43NZ102K03L
|
Avnet Americas | Power Inductor (SMD), 1 mH, ± 10%, 50 mA, Unshielded, 50 mA, 4.5mm x 3.2mm x 2.6mm - Tape and Reel (Alt: LQH43NZ102K03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2856 | Buy Now |
DISTI #
81-LQH43NZ102K03L
|
Mouser Electronics | RF Inductors - SMD The factory is currently not accepting orders for this product. RoHS: Compliant | 92 |
|
$0.4770 / $0.5600 | Buy Now |
DISTI #
LQH43NZ102K03L
|
Avnet Americas | Power Inductor (SMD), 1 mH, ± 10%, 50 mA, Unshielded, 50 mA, 4.5mm x 3.2mm x 2.6mm - Tape and Reel (Alt: LQH43NZ102K03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2856 | Buy Now |
|
Chip Stock | 20000 |
|
RFQ | ||
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH43NZ102K03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH43NZ102K03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1812 | |
Core Material | FERRITE | |
DC Resistance | 25 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.05 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 252 KHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.252 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for LQH43NZ102K03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH43NZ102K03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQV453226T-102K-N | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP | Shaanxi Fullstar Electronics Co Ltd | LQH43NZ102K03L vs SSQV453226T-102K-N |