-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1800uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1812
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQH43NZ182J03LTR-ND
|
DigiKey | FIXED IND 1.8MH 35MA 45OHM SMD Min Qty: 500 Lead time: 48 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2920 | Buy Now |
DISTI #
LQH43NZ182J03L
|
Avnet Americas | Ind Chip Wirewound 182uH 5% 1812 Emboss T/R - Tape and Reel (Alt: LQH43NZ182J03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.1969 | Buy Now |
DISTI #
81-LQH43NZ182J03L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
DISTI #
LQH43NZ182J03L
|
TME | Inductor: wire, SMD, 1812, 1.8kH, 35mA, 45Ω, 1.5MHz, -40÷125°C, ±5% Min Qty: 500 | 0 |
|
$0.1230 | RFQ |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip Stock | 37000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH43NZ182J03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH43NZ182J03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 1800uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1812 | |
Core Material | FERRITE | |
DC Resistance | 45 Ω | |
Inductance-Nom (L) | 1800 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.035 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 252 KHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.252 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for LQH43NZ182J03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH43NZ182J03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH43NN182J03L | General Purpose Inductor, 1800uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | Murata Manufacturing Co Ltd | LQH43NZ182J03L vs LQH43NN182J03L |