Part Details for LQH43NZ390J03L by Murata Manufacturing Co Ltd
Overview of LQH43NZ390J03L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH43NZ390J03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQH43NZ390J03LTR-ND
|
DigiKey | FIXED IND 39UH 240MA 1.4OHM SMD Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2920 | Buy Now |
DISTI #
LQH43NZ390J03L
|
Avnet Americas | Ind Chip Wirewound 390uH 5% 1812 Emboss T/R - Tape and Reel (Alt: LQH43NZ390J03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2856 | Buy Now |
DISTI #
LQH43NZ390J03L
|
Avnet Americas | Ind Chip Wirewound 390uH 5% 1812 Emboss T/R - Tape and Reel (Alt: LQH43NZ390J03L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2856 | Buy Now |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip Stock | 50000 |
|
RFQ |