Part Details for LQH43PN6R8M26L by Murata Manufacturing Co Ltd
Overview of LQH43PN6R8M26L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQH43PN6R8M26L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6297
|
Newark | Surface Mount High Frequency Inductor, Lqh43P_26 Series, 6.8 H, 20%, 1812 [4532 Metric], 30 Mhz Rohs Compliant: Yes |Murata LQH43PN6R8M26L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 467 |
|
$0.5820 | Buy Now |
DISTI #
LQH43PN6R8M26L
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ? 20%, 1.4 A, Shielded, 1.2 A, 4.5mm x 3.2mm x 2.6mm - Tape and Reel (Alt: LQH43PN6R8M26L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
LQH43PN6R8M26L
|
TME | Inductor: wire, SMD, 1812, 6.8uH, 1400mA, 0.1176Ω, 30MHz, -40÷85°C Min Qty: 1 | 1000 |
|
$0.1470 / $0.4700 | Buy Now |
DISTI #
LQH43PN6R8M26L
|
Avnet Abacus | Power Inductor (SMD), 6.8 uH, � 20%, 1.4 A, Shielded, 1.2 A, 4.5mm x 3.2mm x 2.6mm (Alt: LQH43PN6R8M26L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH43PN6R8M26L
LQH43PN6R8M26L CAD Models
LQH43PN6R8M26L Part Data Attributes
|
LQH43PN6R8M26L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH43PN6R8M26L
Murata Manufacturing Co Ltd
General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 1812, CHIP, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.1176 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |