-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1616, CHIP, 1515
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R2907
|
Newark | Choke Coil, 10 Uh 1.15A 0.16 Ohm 20% 25Mhz, Inductance:10Μh, Dc Resistance Max:0.16Ohm, Self Resonant Frequency:25Mhz, Dc Current Rating:1.15A, Inductor Case/Package:1515, Product Range:Lqh44P_P0 Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata LQH44PN100MP0L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 27496 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 24518 |
|
$0.1170 / $0.4500 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, POWDER-CORE, GENERAL PURPOSE INDUCTOR, SMD | 19614 |
|
$0.1320 / $0.6000 | Buy Now |
DISTI #
LQH44PN100MP0L
|
TTI | RF Inductors - SMD 10 UH 30% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
|
ComSIT USA | FIXED INDUCTOR General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1515 RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
LQH44PN100MP0L
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 1.17 A, Shielded, 1.15 A, 4mm x 4mm x 1.65mm (Alt: LQH44PN100MP0L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LQH44PN100MP0L
|
Avnet Asia | Power Inductor (SMD), 10 uH, ± 20%, 1.17 A, Shielded, 1.15 A, 4mm x 4mm x 1.65mm (Alt: LQH44PN100MP0L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip1Cloud | Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.17A 0.192Ohm DCR 1515 T/R / FIXED IND 10UH 1.17A 160 MOHM | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH44PN100MP0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH44PN100MP0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1616, CHIP, 1515
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1515 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.192 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.65 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.17 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |