Part Details for LQH55DN150M03L by Murata Manufacturing Co Ltd
Results Overview of LQH55DN150M03L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQH55DN150M03L Information
LQH55DN150M03L by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQH55DN150M03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2842
|
Newark | Choke, Coil, 15Uh, 1.4A, 20%, 17Mhz, Inductance:15Μh, Dc Resistance Max:0.15Ohm, Self Resonant Frequency:17Mhz, Dc Current Rating:1.4A, Inductor Case/Package:2220 [5650 Metric], Product Range:Lqh55Dn_03 Series, Product Length:5.7Mmrohs Compliant: Yes |Murata LQH55DN150M03L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 245 |
|
$1.5500 | Buy Now |
DISTI #
LQH55DN150M03L
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 1.4 A, Unshielded, 1.4 A, 5.7mm x 5mm x 4.7mm - Tape and Reel (Alt: LQH55DN150M03L) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 45 |
|
RFQ | ||
DISTI #
LQH55DN150M03L
|
TME | Inductor: wire, SMD, 2220, 15uH, 1400mA, 0.21Ω, 17MHz, -40÷80°C, ±20% Min Qty: 1 | 344 |
|
$2.7800 / $3.6400 | Buy Now |
DISTI #
LQH55DN150M03L
|
Avnet Abacus | Power Inductor SMD 15 uH 20 14 A Unshielded 14 A 57mm x 5mm x 47mm (Alt: LQH55DN150M03L) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LQH55DN150M03L
|
Avnet Asia | Power Inductor (SMD), 15 uH, ? 20%, 1.4 A, Unshielded, 1.4 A, 5.7mm x 5mm x 4.7mm (Alt: LQH55DN150M03L) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH55DN150M03L
LQH55DN150M03L CAD Models
LQH55DN150M03L Part Data Attributes
|
LQH55DN150M03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH55DN150M03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2220, CHIP, 2220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2220 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 40% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |