Part Details for LQH55PN220MR0L by Murata Manufacturing Co Ltd
Overview of LQH55PN220MR0L by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for LQH55PN220MR0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQH55PN220MR0L
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 850 mA, Shielded, 670 mA, 5.87mm x 5.2mm x 1.85mm (Alt: LQH55PN220MR0L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH55PN220MR0L
LQH55PN220MR0L CAD Models
LQH55PN220MR0L Part Data Attributes:
|
LQH55PN220MR0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH55PN220MR0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2320, CHIP, 2220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2320 | |
Construction | Magnetically Shielded | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.85 mm | |
Package Length | 5.87 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed | |
Rated Current-Max | 0.85 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LQH55PN220MR0L
This table gives cross-reference parts and alternative options found for LQH55PN220MR0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH55PN220MR0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH55PN220MR0K | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2320, CHIP, 2220 | Murata Manufacturing Co Ltd | LQH55PN220MR0L vs LQH55PN220MR0K |