-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 1919, CHIP, 1919, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14476-1-ND
|
DigiKey | FIXED IND 33UH 1.3A 180 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2423 / $0.6100 | Buy Now |
DISTI #
LQH5BPN330M38L
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.3 A, Shielded, 1.3 A, 4.9mm x 4.9mm x 4mm - Tape and Reel (Alt: LQH5BPN330M38L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$0.2386 / $0.2789 | Buy Now |
DISTI #
LQH5BPN330M38L
|
TTI | Power Inductors - SMD The factory is currently not accepting orders for this product. pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - Stock Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH5BPN330M38L
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.3 A, Shielded, 1.3 A, 4.9mm x 4.9mm x 4mm - Tape and Reel (Alt: LQH5BPN330M38L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$0.2386 / $0.2789 | Buy Now |
|
Chip Stock | 80000 |
|
RFQ | ||
DISTI #
3351565
|
Farnell | INDUCTOR, 33UH, SEMISHIELDED, 1.3A RoHS: Compliant Min Qty: 400 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.3717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH5BPN330M38L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH5BPN330M38L
Murata Manufacturing Co Ltd
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 1919, CHIP, 1919, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2020 | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |