Part Details for LQH66SN103M01L by Murata Manufacturing Co Ltd
Overview of LQH66SN103M01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH66SN103M01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10000UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD | 306 |
|
Buy Now |
Part Details for LQH66SN103M01L
LQH66SN103M01L CAD Models
LQH66SN103M01L Part Data Attributes
|
LQH66SN103M01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH66SN103M01L
Murata Manufacturing Co Ltd
General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 39.7 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 0.85 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 0.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |
Alternate Parts for LQH66SN103M01L
This table gives cross-reference parts and alternative options found for LQH66SN103M01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH66SN103M01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH66SN103M03B | General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2525 | Murata Manufacturing Co Ltd | LQH66SN103M01L vs LQH66SN103M03B |