-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2525, CHIP, 2525
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11706-1-ND
|
DigiKey | FIXED IND 15UH 1.3A 96.6MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
LQH66SN150M03L
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 1.3 A, Shielded, 1.3 A, 6.3mm x 6.3mm x 4.7mm - Tape and Reel (Alt: LQH66SN150M03L) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 79 Weeks, 2 Days Container: Reel | 0 |
|
$0.9315 / $1.0890 | Buy Now |
DISTI #
81-LQH66SN150M03L
|
Mouser Electronics | RF Inductors - SMD The factory is currently not accepting orders for this product. RoHS: Compliant | 3 |
|
$2.3300 | Buy Now |
DISTI #
LQH66SN150M03L
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 1.3 A, Shielded, 1.3 A, 6.3mm x 6.3mm x 4.7mm - Tape and Reel (Alt: LQH66SN150M03L) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 79 Weeks, 2 Days Container: Reel | 0 |
|
$0.9315 / $1.0890 | Buy Now |
DISTI #
LQH66SN150M03L
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 1.3 A, Shielded, 1.3 A, 6.3mm x 6.3mm x 4.7mm - Tape and Reel (Alt: LQH66SN150M03L) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 79 Weeks, 2 Days Container: Reel | 0 |
|
$0.9315 / $1.0890 | Buy Now |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip1Cloud | FIXED IND 15UH 1.3A 69 MOHM SMD | 7500 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
1515523
|
Farnell | INDUCTOR, 2525 CASE, 15H, 20% RoHS: Compliant Min Qty: 350 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$1.2984 | Buy Now |
|
Perfect Parts Corporation | 1682 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH66SN150M03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH66SN150M03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2525, CHIP, 2525
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 2525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 79 Weeks, 2 Days | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2525 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.0966 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 40% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |