Part Details for LQH66SN680M03L by Murata Electronics Oy
Overview of LQH66SN680M03L by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH66SN680M03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 600mA 68uH 20% 406m SMD6.3x6.3mm Inductors (SMD) ROHS | 4 |
|
$1.0381 / $1.0978 | Buy Now |