Part Details for LQH6PPN3R3N43L by Murata Manufacturing Co Ltd
Overview of LQH6PPN3R3N43L by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQH6PPN3R3N43L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip1Cloud | FIXED IND 3.3UH 3.8A 16 MOHM SMD | 11700 |
|
RFQ | |
DISTI #
1782806
|
Farnell | INDUCTOR, 6X6MM, 3.3UH, 30%, SMD RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1512 / $0.2998 | Buy Now |
DISTI #
1782806RL
|
Farnell | INDUCTOR, 6X6MM, 3.3UH, 30%, SMD RoHS: Compliant Min Qty: 50 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$0.1512 / $0.2623 | Buy Now |
Part Details for LQH6PPN3R3N43L
LQH6PPN3R3N43L CAD Models
LQH6PPN3R3N43L Part Data Attributes:
|
LQH6PPN3R3N43L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH6PPN3R3N43L
Murata Manufacturing Co Ltd
General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, 2424, CHIP, 2424
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2424 | |
Construction | Magnetically Shielded | |
DC Resistance | 0.016 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.3 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current-Max | 3.8 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |