LQM18DH330M70L
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP

Overview of LQM18DH330M70L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LQM18DH330M70L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 56AJ9943
Newark Inductor, Multilayer, 33Uh, 0.2A, 0603 Rohs Compliant: Yes |Murata LQM18DH330M70L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2040
  • 10 $0.1770
  • 25 $0.1630
  • 50 $0.1490
  • 100 $0.1350
$0.1350 / $0.1770 Buy Now
DISTI # 490-LQM18DH330M70LCT-ND
DigiKey FIXED IND 33UH 200MA POWRTRN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7900
In Stock
  • 1 $0.2500
  • 10 $0.1920
  • 25 $0.1736
  • 50 $0.1610
  • 100 $0.1492
  • 250 $0.1349
  • 500 $0.1250
  • 1,000 $0.1158
  • 4,000 $0.0993
  • 8,000 $0.0919
  • 12,000 $0.0878
  • 20,000 $0.0829
  • 28,000 $0.0799
  • 40,000 $0.0767
  • 100,000 $0.0747
$0.0747 / $0.2500 Buy Now
DISTI # LQM18DH330M70L
Avnet Americas Inductor Chip Shielded Multilayer 33uH 20% 1MHz Ferrite 200mA 0603 Emboss T/R - Tape and Reel (Alt: LQM18DH330M70L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0709
$0.0709 Buy Now
DISTI # 81-LQM18DH330M70L
Mouser Electronics Power Inductors - SMD 0603 33uH 20% 200mA 3.12ohm AEC-Q200 RoHS: Compliant 10991
  • 1 $0.2500
  • 10 $0.1700
  • 100 $0.1300
  • 1,000 $0.1050
  • 4,000 $0.0980
  • 8,000 $0.0960
  • 24,000 $0.0890
  • 48,000 $0.0870
$0.0870 / $0.2500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 4,000 $0.0798
$0.0798 Buy Now
DISTI # LQM18DH330M70L
TME Inductor: multilayer, SMD, 0603, 33uH, 200mA, 3.12Ω, 13MHz, ±20%, LQM Min Qty: 4000 0
  • 4,000 $0.0538
$0.0538 RFQ
DISTI # LQM18DH330M70L
Avnet Abacus Inductor Chip Shielded Multilayer 33uH 20% 1MHz Ferrite 200mA 0603 Emboss T/R (Alt: LQM18DH330M70L) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LQM18DH330M70L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQM18DH330M70L by Murata Manufacturing Co Ltd

LQM18DH330M70L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0603
Construction
Rectangular
Core Material
FERRITE
DC Resistance
3.12 Ω
Inductance-Nom (L)
33 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Current-Max
0.2 A
Reference Standard
AEC-Q200
Self Resonance Frequency
13 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. LQM18DH330M70L
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQM18DH330M70L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQM18DH330M70L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQM18DH330M70L would you like to use for your alert(s)?
  • Please alert me when LQM18DH330M70L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQM18DH330M70L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQM18DH330M70L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQM18DH330M70L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQM18DH330M70L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQM18DH330M70L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: