-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9947
|
Newark | Inductor, Multilayer, 33Uh, 0.2A, 0603 Rohs Compliant: Yes |Murata LQM18DN330M70L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11100 |
|
$0.0970 / $0.1360 | Buy Now |
DISTI #
490-LQM18DN330M70LCT-ND
|
DigiKey | FIXED IND 33UH 200MA Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19170 In Stock |
|
$0.0429 / $0.1500 | Buy Now |
DISTI #
LQM18DN330M70L
|
Avnet Americas | Inductor Chip Shielded Multilayer 33uH 20% 1MHz Ferrite 200mA 0603 Emboss T/R - Tape and Reel (Alt: LQM18DN330M70L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0406 | Buy Now |
DISTI #
81-LQM18DN330M70L
|
Mouser Electronics | Power Inductors - SMD 0603 33uH 20% 200mA 3.12ohm RoHS: Compliant | 12129 |
|
$0.0490 / $0.1600 | Buy Now |
|
Future Electronics | Power Inductors - SMD 0603 33uH 20% 200mA 3.12ohm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0491 / $0.0523 | Buy Now |
DISTI #
LQM18DN330M70L
|
TTI | Power Inductors - SMD 0603 33uH 20% 200mA 3.12ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0490 / $0.0590 | Buy Now |
DISTI #
LQM18DN330M70L
|
TME | Inductor: multilayer, SMD, 0603, 33uH, 200mA, 3.12Ω, 13MHz, ±20%, LQM Min Qty: 4000 | 0 |
|
$0.0310 | RFQ |
DISTI #
LQM18DN330M70L
|
Avnet Abacus | Inductor Chip Shielded Multilayer 33uH 20% 1MHz Ferrite 200mA 0603 Emboss T/R (Alt: LQM18DN330M70L) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM18DN330M70L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM18DN330M70L
Murata Manufacturing Co Ltd
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.12 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |