Part Details for LQM18FN100M00D by Murata Manufacturing Co Ltd
Results Overview of LQM18FN100M00D by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQM18FN100M00D Information
LQM18FN100M00D by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQM18FN100M00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2840127
|
element14 Asia-Pacific | , , 10UH, 0.05A, 0603 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 6900 |
|
$0.0400 / $0.0500 | Buy Now |
DISTI #
2840127RL
|
element14 Asia-Pacific | , , 10UH, 0.05A, 0603 RoHS: Compliant Min Qty: 10 Container: Reel | 6900 |
|
$0.0400 | Buy Now |
DISTI #
LQM18FN100M00D
|
Avnet Americas | Multilayer Inductor, 10 uH, 1.17 Ohm, ? 20%, 30 MHz, 50 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQM18FN100M00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 124000 |
|
$0.0348 | Buy Now |
DISTI #
LQM18FN100M00D
|
Avnet Americas | Multilayer Inductor, 10 uH, 1.17 Ohm, ? 20%, 30 MHz, 50 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQM18FN100M00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 14 |
|
$0.0433 / $0.0461 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 9209 |
|
$0.0338 / $0.2250 | Buy Now |
|
Bristol Electronics | 5034 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
LQM18FN100M00D
|
TME | Inductor: multilayer, SMD, 0603, 10uH, 50mA, 0.9Ω, 30MHz, -55÷125°C Min Qty: 1 | 1430 |
|
$0.0571 / $0.1458 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 36714 |
|
RFQ |
Part Details for LQM18FN100M00D
LQM18FN100M00D CAD Models
LQM18FN100M00D Part Data Attributes
|
LQM18FN100M00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM18FN100M00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 1.17 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |