-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7820
|
Newark | High Frequency Inductor, 2.2Uh, 20% Rohs Compliant: Yes |Murata LQM18PH2R2MFRL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3310 |
|
$0.2170 / $0.2850 | Buy Now |
DISTI #
490-LQM18PH2R2MFRLCT-ND
|
DigiKey | FIXED IND 2.2UH 750MA 375MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4120 In Stock |
|
$0.1441 / $0.4000 | Buy Now |
DISTI #
LQM18PH2R2MFRL
|
Avnet Americas | Ind Power Chip Shielded Multi-Layer 2.2uH ±20% 1MHz 750mA Emboss T/R - Tape and Reel (Alt: LQM18PH2R2MFRL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 | Buy Now |
DISTI #
81-LQM18PH2R2MFRL
|
Mouser Electronics | Power Inductors - SMD 2.2 NH 20% NH RoHS: Compliant | 5560 |
|
$0.1440 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1287 | Buy Now |
DISTI #
77366182
|
Verical | Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.75A 0.375Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1300 Package Multiple: 100 | Americas - 3100 |
|
$0.0692 | Buy Now |
DISTI #
LQM18PH2R2MFRL
|
TTI | Power Inductors - SMD 2.2 NH 20% NH pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1320 / $0.1350 | Buy Now |
DISTI #
LQM18PH2R2MFRL
|
TME | Inductor: ferrite, SMD, 0603, 2.2uH, 750mA, 0.375Ω, 70MHz, -55÷150°C Min Qty: 100 | 3100 |
|
$0.0441 / $0.0736 | Buy Now |
DISTI #
LQM18PH2R2MFRL
|
Avnet Abacus | Ind Power Chip Shielded Multi-Layer 2.2uH �20% 1MHz 750mA Emboss T/R (Alt: LQM18PH2R2MFRL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM18PH2R2MFRL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM18PH2R2MFRL
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Core Material | Ferrite | |
DC Resistance | 0.375 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.75 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |