-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5517
|
Newark | Inductor, 2.2Uh, 70Mhz, 0805 Rohs Compliant: Yes |Murata LQM21FN2R2N00D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-4027-1-ND
|
DigiKey | FIXED IND 2.2UH 150MA 364MOHM SM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4101 In Stock |
|
$0.0844 / $0.2700 | Buy Now |
DISTI #
LQM21FN2R2N00D
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 150 mA, Unshielded, 150 mA, 2mm x 1.25mm x 0.85mm - Tape and Reel (Alt: LQM21FN2R2N00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0800 | Buy Now |
|
Bristol Electronics | 4975 |
|
RFQ | ||
DISTI #
LQM21FN2R2N00D
|
TTI | Power Inductors - SMD 2.2 UH 30% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0880 / $0.0970 | Buy Now |
DISTI #
LQM21FN2R2N00D
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 30%, 150 mA, Unshielded, 150 mA, 2mm x 1.25mm x 0.85mm (Alt: LQM21FN2R2N00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301301002
|
Chip1Stop | Inductor Power Chip Shielded Multi-Layer 2.2uH 30% 1MHz Ferrite 150mA 364mOhm DCR 0805 T/R pbFree: Yes | 931 |
|
$0.0844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM21FN2R2N00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21FN2R2N00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.364 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for LQM21FN2R2N00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM21FN2R2N00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQM21FN2R2N00J | General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | Murata Manufacturing Co Ltd | LQM21FN2R2N00D vs LQM21FN2R2N00J |