-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6687-1-ND
|
DigiKey | FIXED IND 2.7UH 30MA 690MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4340 In Stock |
|
$0.1037 / $0.2500 | Buy Now |
DISTI #
LQM21NN2R7K10L
|
Avnet Americas | Multilayer Inductor, 2.7 uH, 690 Milliohm, ± 10%, 66 MHz, 30 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LQM21NN2R7K10L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0969 / $0.1069 | Buy Now |
|
Bristol Electronics | 2694 |
|
RFQ | ||
|
Bristol Electronics | 1128 |
|
RFQ | ||
|
Quest Components | 902 |
|
$0.1440 / $0.4800 | Buy Now | |
|
Quest Components | 2155 |
|
$0.3553 / $1.0150 | Buy Now | |
|
Quest Components | 1714 |
|
$0.1580 / $0.7900 | Buy Now | |
DISTI #
LQM21NN2R7K10L
|
Avnet Americas | Multilayer Inductor, 2.7 uH, 690 Milliohm, ± 10%, 66 MHz, 30 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LQM21NN2R7K10L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0969 / $0.1069 | Buy Now |
DISTI #
LQM21NN2R7K10L
|
Avnet Americas | Multilayer Inductor, 2.7 uH, 690 Milliohm, ± 10%, 66 MHz, 30 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LQM21NN2R7K10L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0969 / $0.1069 | Buy Now |
DISTI #
LQM21NN2R7K10L
|
Avnet Abacus | Multilayer Inductor, 2.7 uH, 690 Milliohm, � 10%, 66 MHz, 30 mA, 0805 [2012 Metric] (Alt: LQM21NN2R7K10L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM21NN2R7K10L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21NN2R7K10L
Murata Manufacturing Co Ltd
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.69 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 66 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 10 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |