Part Details for LQM21PH2R2MGEL by Murata Manufacturing Co Ltd
Overview of LQM21PH2R2MGEL by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQM21PH2R2MGEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQM21PH2R2MGEL
|
TME | Inductor: multilayer, SMD, 0805, 2.2H, 500mA, 0.32Ω, 90MHz, -40÷85°C Min Qty: 3000 | 0 |
|
$0.1060 | RFQ |
DISTI #
LQM21PH2R2MGEL
|
Avnet Asia | INDUCOR (Alt: LQM21PH2R2MGEL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |