-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED IND 2.2UH 800MA 288 MOHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7829
|
Newark | Inductor, Aec-Q200, 2.2Uh, 40Mhz, 0805 Rohs Compliant: Yes |Murata LQM21PH2R2NGCD Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49 |
|
$0.1630 / $0.2130 | Buy Now |
DISTI #
490-15638-1-ND
|
DigiKey | FIXED IND 2.2UH 800MA 288MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4341 In Stock |
|
$0.1081 / $0.3000 | Buy Now |
DISTI #
LQM21PH2R2NGCD
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 800 mA, Unshielded, 680 mA, 2mm x 1.25mm x 0.9mm - Tape and Reel (Alt: LQM21PH2R2NGCD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 | Buy Now |
DISTI #
81-LQM21PH2R2NGCD
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 1951 |
|
$0.1080 / $0.2700 | Buy Now |
DISTI #
V72:2272_17549129
|
Arrow Electronics | Inductor Power Chip Shielded Multi-Layer 2.2uH 30% 1MHz Ferrite 0.8A 0.29Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1731 Container: Cut Strips | Americas - 1475 |
|
$0.0703 / $0.0931 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0966 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 3670 |
|
$0.0844 / $0.5625 | Buy Now |
|
Quest Components | 2936 |
|
$0.1125 / $0.7500 | Buy Now | |
DISTI #
LQM21PH2R2NGCD
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 800 mA, Unshielded, 680 mA, 2mm x 1.25mm x 0.9mm - Tape and Reel (Alt: LQM21PH2R2NGCD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 | Buy Now |
|
ComSIT USA | FIXED INDUCTOR General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 0805 RoHS: Compliant | Europe - 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM21PH2R2NGCD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21PH2R2NGCD
Murata Manufacturing Co Ltd
FIXED IND 2.2UH 800MA 288 MOHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Core Material | FERRITE | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current-Max | 0.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 30% |