Inductors
LQM21PN1R0MEHD
Murata Manufacturing Co Ltd
Description: FIXED IND 1UH 1.6A 107 MOHM

Overview of LQM21PN1R0MEHD by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LQM21PN1R0MEHD by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-15984-1-ND
DigiKey FIXED IND 1UH 1.6A 107 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7120
In Stock
  • 1 $0.3300
  • 10 $0.2580
  • 25 $0.2336
  • 50 $0.2164
  • 100 $0.2006
  • 250 $0.1813
  • 500 $0.1680
  • 1,000 $0.1556
  • 3,000 $0.1377
  • 6,000 $0.1275
  • 9,000 $0.1218
  • 15,000 $0.1150
  • 21,000 $0.1108
  • 30,000 $0.1064
  • 75,000 $0.1050
$0.1050 / $0.3300 Buy Now
DISTI # LQM21PN1R0MEHD
Avnet Americas Power Inductor (SMD), 1 uH, ? 20%, 2 A, Unshielded, 1 A, 2mm x 1.25mm x 0.7mm - Tape and Reel (Alt: LQM21PN1R0MEHD) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0995
$0.0995 Buy Now
DISTI # 81-LQM21PN1R0MEHD
Mouser Electronics Power Inductors - SMD RoHS: Compliant 5001
  • 1 $0.3500
  • 10 $0.2380
  • 100 $0.1820
  • 1,000 $0.1410
  • 3,000 $0.1340
  • 9,000 $0.1270
  • 24,000 $0.1230
  • 45,000 $0.1180
$0.1180 / $0.3500 Buy Now
Future Electronics FIXED IND 1UH 1.6A 107 MOHM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.1230
  • 6,000 $0.1210
  • 12,000 $0.1190
  • 15,000 $0.1180
  • 45,000 $0.1140
$0.1140 / $0.1230 Buy Now
DISTI # 84434985
Verical Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.6A 0.107Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2425 Americas - 3000
  • 3,000 $0.1375
$0.1375 Buy Now
DISTI # LQM21PN1R0MEHD
Avnet Abacus Power Inductor (SMD), 1 uH, � 20%, 2 A, Unshielded, 1 A, 2mm x 1.25mm x 0.7mm (Alt: LQM21PN1R0MEHD) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LQM21PN1R0MEHD by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQM21PN1R0MEHD by Murata Manufacturing Co Ltd

LQM21PN1R0MEHD
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0805
Core Material
FERRITE
DC Resistance
0.107 Ω
Inductance-Nom (L)
1 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.7 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Current-Max
1.6 A
Self Resonance Frequency
50 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. LQM21PN1R0MEHD
    Murata Manufacturing Co Ltd
    FIXED IND 1UH 1.6A 107 MOHM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQM21PN1R0MEHD by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQM21PN1R0MEHD by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQM21PN1R0MEHD would you like to use for your alert(s)?
  • Please alert me when LQM21PN1R0MEHD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQM21PN1R0MEHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQM21PN1R0MEHD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQM21PN1R0MEHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQM21PN1R0MEHD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQM21PN1R0MEHD by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: