-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQM21PN1R5MGHLCT-ND
|
DigiKey | FIXED IND Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1190 In Stock |
|
$0.1073 / $0.3100 | Buy Now |
DISTI #
LQM21PN1R5MGHL
|
Avnet Americas | Ind Chip Multi-Layer 1.5uH 20% 0805 Emboss T/R - Tape and Reel (Alt: LQM21PN1R5MGHL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1146 / $0.1265 | Buy Now |
DISTI #
81-LQM21PN1R5MGHL
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 3250 |
|
$0.1050 / $0.3100 | Buy Now |
|
Future Electronics | Ind Chip Multi-Layer 1.5uH 20% 0805 Emboss T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1030 / $0.1120 | Buy Now |
DISTI #
LQM21PN1R5MGHL
|
Avnet Americas | Ind Chip Multi-Layer 1.5uH 20% 0805 Emboss T/R - Tape and Reel (Alt: LQM21PN1R5MGHL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1146 / $0.1265 | Buy Now |
DISTI #
LQM21PN1R5MGHL
|
Avnet Abacus | Ind Chip Multi-Layer 1.5uH 20% 0805 Emboss T/R (Alt: LQM21PN1R5MGHL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3354760
|
Farnell | INDUCTOR, 1.5UH, 50MHZ, 0805 RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM21PN1R5MGHL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21PN1R5MGHL
Murata Manufacturing Co Ltd
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Core Material | FERRITE | |
DC Resistance | 0.137 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |