Part Details for LQM21PN2R2MGHL by Murata Manufacturing Co Ltd
Results Overview of LQM21PN2R2MGHL by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQM21PN2R2MGHL Information
LQM21PN2R2MGHL by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQM21PN2R2MGHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3471402
|
Farnell | INDUCTOR, 2.2UH, 40MHZ, 0805 RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 383 |
|
$0.1067 / $0.2232 | Buy Now |
DISTI #
3471402RL
|
Farnell | INDUCTOR, 2.2UH, 40MHZ, 0805 RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 383 |
|
$0.1067 / $0.1513 | Buy Now |
DISTI #
LQM21PN2R2MGHL
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 1.7 A, Unshielded, 700 mA, 2mm x 1.25mm x 0.9mm - Tape and Reel (Alt: LQM21PN2R2MGHL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1127 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1774 |
|
$0.0900 / $0.4500 | Buy Now |
DISTI #
LQM21PN2R2MGHL
|
TME | Inductor: multilayer, SMD, 0805, 2.2uH, 1300mA, 0.156Ω, 40MHz, ±20% Min Qty: 1 | 735 |
|
$0.0720 / $0.2690 | Buy Now |
DISTI #
LQM21PN2R2MGHL
|
Avnet Abacus | Power Inductor SMD 22 uH 20 17 A Unshielded 700 mA 2mm x 125mm x 09mm (Alt: LQM21PN2R2MGHL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Abacus - 99000 |
|
Buy Now | |
|
Win Source Electronics | Inductor | FIXED IND 2.2UH 1.3A 156 MOHM | 2080 |
|
$0.0764 / $0.1146 | Buy Now |
Part Details for LQM21PN2R2MGHL
LQM21PN2R2MGHL CAD Models
LQM21PN2R2MGHL Part Data Attributes
|
LQM21PN2R2MGHL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21PN2R2MGHL
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 0805 | |
Core Material | FERRITE | |
DC Resistance | 0.156 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |