-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0998
|
Newark | Inductor, Multilayer, 0.47Uh, 3.1A, 0805 Rohs Compliant: Yes |Murata LQM21PNR47MGHL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 339 |
|
$0.1770 / $0.3020 | Buy Now |
DISTI #
490-17698-1-ND
|
DigiKey | FIXED IND 470NH 3.1A 50 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9667 In Stock |
|
$0.1073 / $0.3100 | Buy Now |
DISTI #
LQM21PNR47MGHL
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 3.1 A, Unshielded, 2.4 A, 2mm x 1.25mm x 0.9mm - Tape and Reel (Alt: LQM21PNR47MGHL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1146 / $0.1265 | Buy Now |
DISTI #
81-LQM21PNR47MGHL
|
Mouser Electronics | Power Inductors - SMD 470 NH 20% RoHS: Compliant | 8987 |
|
$0.1050 / $0.3100 | Buy Now |
DISTI #
V72:2272_07272821
|
Arrow Electronics | Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 2.4A 0.05Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 633 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1840 Container: Cut Strips | Americas - 1075 |
|
$0.0965 / $0.1579 | Buy Now |
DISTI #
31690731
|
Verical | Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 2.4A 0.05Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 633 Package Multiple: 1 Date Code: 1840 | Americas - 1075 |
|
$0.0965 / $0.1579 | Buy Now |
DISTI #
LQM21PNR47MGHL
|
TTI | Power Inductors - SMD 470 NH 20% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0990 | Buy Now |
DISTI #
LQM21PNR47MGHL
|
TME | Inductor: ferrite, SMD, 0805, 470nH, 2400mA, 0.05Ω, 80MHz, ±20%, LQM Min Qty: 3000 | 0 |
|
$0.0650 | RFQ |
DISTI #
LQM21PNR47MGHL
|
Avnet Abacus | Power Inductor (SMD), 470 nH, � 20%, 3.1 A, Unshielded, 2.4 A, 2mm x 1.25mm x 0.9mm (Alt: LQM21PNR47MGHL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM21PNR47MGHL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM21PNR47MGHL
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0805 | |
Core Material | FERRITE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |