-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5113-1-ND
|
DigiKey | FIXED IND 1.5UH 1.5A 88 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48375 In Stock |
|
$0.0735 / $0.2100 | Buy Now |
DISTI #
LQM2HPN1R5MG0L
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 1.5 A, Unshielded, 1.5 A, 2.5mm x 2mm x 0.9mm - Tape and Reel (Alt: LQM2HPN1R5MG0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0925 | Buy Now |
DISTI #
81-LQM2HPN1R5MG0L
|
Mouser Electronics | Power Inductors - SMD 1.5 UH 20% RoHS: Compliant | 8798 |
|
$0.0720 / $0.2100 | Buy Now |
|
Future Electronics | LQM Series 1008 1.5 uH ±20 % Tol. 1.5 A SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0667 / $0.0739 | Buy Now |
|
Future Electronics | LQM Series 1008 1.5 uH ±20 % Tol. 1.5 A SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 934Cut Tape/Mini-Reel |
|
$0.1430 / $0.3350 | Buy Now |
|
Future Electronics | LQM Series 1008 1.5 uH ±20 % Tol. 1.5 A SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0667 / $0.0745 | Buy Now |
|
Bristol Electronics | 3746 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 1.5 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 20000 |
|
$0.0648 / $0.1620 | Buy Now |
DISTI #
LQM2HPN1R5MG0L
|
TTI | Power Inductors - SMD 1.5 UH 20% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0750 | Buy Now |
DISTI #
LQM2HPN1R5MG0L
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 1.5 A, Unshielded, 1.5 A, 2.5mm x 2mm x 0.9mm - Tape and Reel (Alt: LQM2HPN1R5MG0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM2HPN1R5MG0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM2HPN1R5MG0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.088 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 25% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |