Part Details for LQM2MPN3R3NG0L by Murata Electronics Oy
Overview of LQM2MPN3R3NG0L by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQM2MPN3R3NG0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.2A 3.3uH 30% 150m 0806 Inductors (SMD) ROHS | 1310 |
|
$0.0380 / $0.0740 | Buy Now |