-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQM2MPZ1R5MG0L-ND
|
DigiKey | FIXED IND 1.5UH 1.2A 138MOHM SMD Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1454 | Buy Now |
DISTI #
LQM2MPZ1R5MG0L
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 1.2 A, Unshielded, 1.2 A, 2mm x 1.6mm x 0.9mm - Tape and Reel (Alt: LQM2MPZ1R5MG0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1103 | Buy Now |
DISTI #
81-LQM2MPZ1R5MG0L
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 394 |
|
$0.1330 / $0.3100 | Buy Now |
|
Future Electronics | 1.5 H Shielded Multilayer Inductor 1.2 A 138mOhm Max 0806 (2016 Metric) - RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 713 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | 570 |
|
$0.1200 / $0.6000 | Buy Now | |
DISTI #
LQM2MPZ1R5MG0L
|
TME | Inductor: multilayer, SMD, 0806, 1.5H, 900mA, 0.11Ω, 50MHz, -40÷85°C Min Qty: 3000 | 0 |
|
$0.0850 | RFQ |
DISTI #
LQM2MPZ1R5MG0L
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 1.2 A, Unshielded, 1.2 A, 2mm x 1.6mm x 0.9mm (Alt: LQM2MPZ1R5MG0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302043390
|
Chip1Stop | Inductor Surface Mount pbFree: Yes | 4 |
|
$0.1850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQM2MPZ1R5MG0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQM2MPZ1R5MG0L
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0806 | |
Core Material | FERRITE | |
DC Resistance | 0.138 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LQM2MPZ1R5MG0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQM2MPZ1R5MG0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQM2MPZ1R5MG0B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQM2MPZ1R5MG0L vs LQM2MPZ1R5MG0B |
LQM2MPN1R5MG0B | General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 0806, | Murata Manufacturing Co Ltd | LQM2MPZ1R5MG0L vs LQM2MPN1R5MG0B |