Part Details for LQN2015-100K by Tai-Tech Advanced Electronics Co Ltd
Overview of LQN2015-100K by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for LQN2015-100K
LQN2015-100K CAD Models
LQN2015-100K Part Data Attributes:
|
LQN2015-100K
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQN2015-100K
Tai-Tech Advanced Electronics Co Ltd
General Purpose Inductor, 10uH, 10%, 0806
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0806 | |
Construction | Chip | |
DC Resistance | 4.7 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 1.7 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.098 A | |
Self Resonance Frequency | 30 MHz | |
Tolerance | 10% |