LQN21A56NJ04M00
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 0.056uH, 5%, 1 Element, Air-Core, SMD

Overview of LQN21A56NJ04M00 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LQN21A56NJ04M00 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 12 2000
  • 12 $0.4500
  • 46 $0.2925
  • 172 $0.1688
  • 594 $0.1440
  • 1,286 $0.1260
$0.1260 / $0.4500 Buy Now
Quest Components Inductor, Air Core, 56nh, 5±% 1600
  • 1 $0.6000
  • 201 $0.1800
  • 1,112 $0.1560
$0.1560 / $0.6000 Buy Now
Quest Components Inductor, Air Core, 56nh, 5±% 586
  • 1 $0.1920
  • 70 $0.1200
  • 418 $0.0864
$0.0864 / $0.1920 Buy Now

CAD Models for LQN21A56NJ04M00 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LQN21A56NJ04M00 by Murata Manufacturing Co Ltd

LQN21A56NJ04M00
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
AIR
DC Resistance
0.26 Ω
Inductance-Nom (L)
0.056 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Quality Factor-Min (at L-nom)
40
Rated Current-Max
0.43 A
Self Resonance Frequency
1500 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 200 MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. LQN21A56NJ04M00
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 0.056uH, 5%, 1 Element, Air-Core, SMD
    VS

Related Parts for LQN21A56NJ04M00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQN21A56NJ04M00 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQN21A56NJ04M00 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQN21A56NJ04M00 would you like to use for your alert(s)?
  • Please alert me when LQN21A56NJ04M00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQN21A56NJ04M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQN21A56NJ04M00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQN21A56NJ04M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQN21A56NJ04M00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQN21A56NJ04M00 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: