-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQP02HQ0N7C02L-ND
|
DigiKey | FIXED IND 0.7NH 900MA 50MOHM SMD Min Qty: 30000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0340 | Buy Now |
DISTI #
LQP02HQ0N7C02L
|
Avnet Americas | Ind Chip Film 0.7nH 0.2nH 01005 Emboss T/R - Tape and Reel (Alt: LQP02HQ0N7C02L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0392 | Buy Now |
DISTI #
81-LQP02HQ0N7C02L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.0310 / $0.0340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0294 | Buy Now |
DISTI #
LQP02HQ0N7C02L
|
Avnet Americas | Ind Chip Film 0.7nH 0.2nH 01005 Emboss T/R - Tape and Reel (Alt: LQP02HQ0N7C02L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP02HQ0N7C02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP02HQ0N7C02L
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 01005 | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 0.0007 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 15500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 28.57% |