-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0008uH, 25%, 01005,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQP02HV0N8C02LCT-ND
|
DigiKey | FIXED IND 0.8NH 1000MA NONAUTO Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29980 In Stock |
|
$0.0550 / $0.1700 | Buy Now |
DISTI #
LQP02HV0N8C02L
|
Avnet Americas | - Tape and Reel (Alt: LQP02HV0N8C02L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0655 | Buy Now |
DISTI #
81-LQP02HV0N8C02L
|
Mouser Electronics | Power Inductors - SMD 0.8nH 1A NONAUTO RoHS: Compliant | 59980 |
|
$0.0520 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0491 | Buy Now |
DISTI #
LQP02HV0N8C02L
|
Avnet Americas | - Tape and Reel (Alt: LQP02HV0N8C02L) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0655 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP02HV0N8C02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP02HV0N8C02L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0008uH, 25%, 01005,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 01005 | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 0.0008 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.4 mm | |
Package Width | 0.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 17 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 16600 MHz | |
Shielded | NO | |
Test Frequency | 500 MHz | |
Tolerance | 25% |