-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0003uH, 66.667%, 1 Element, SMD, CHIP, 01005
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQP02TN0N3C02L
|
Avnet Americas | Inductor Chip 0.3nH 0.2nH Tolerance 2-Pin 01005 Emboss T/R - Tape and Reel (Alt: LQP02TN0N3C02L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 | Buy Now |
DISTI #
81-LQP02TN0N3C02L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.0180 / $0.0190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0174 | Buy Now |
DISTI #
LQP02TN0N3C02L
|
TME | Inductor: film, SMD, 01005, 300pH, 320mA, 0.5Ω, 20000MHz, -55÷125°C Min Qty: 40000 | 0 |
|
$0.0195 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP02TN0N3C02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP02TN0N3C02L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0003uH, 66.667%, 1 Element, SMD, CHIP, 01005
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 01005 | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.0003 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.2 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.32 A | |
Self Resonance Frequency | 20000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 66.67% |
This table gives cross-reference parts and alternative options found for LQP02TN0N3C02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP02TN0N3C02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP02TN0N3C02D | General Purpose Inductor, 0.0003uH, 01005, | Murata Manufacturing Co Ltd | LQP02TN0N3C02L vs LQP02TN0N3C02D |