LQP02TN0N5C02L
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 0.0005uH, 40%, 1 Element, SMD, CHIP, 01005

Overview of LQP02TN0N5C02L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Telecommunications Electronic Manufacturing

Price & Stock for LQP02TN0N5C02L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-LQP02TN0N5C02LTR-ND
DigiKey EMC Min Qty: 40000 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 40,000 $0.0201
$0.0201 Buy Now
DISTI # LQP02TN0N5C02L
Avnet Americas Inductor Chip 0.5nH 0.2nH Tolerance 2-Pin 01005 Emboss T/R - Tape and Reel (Alt: LQP02TN0N5C02L) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 40,000 $0.0154
$0.0154 Buy Now
DISTI # 81-LQP02TN0N5C02L
Mouser Electronics RF Inductors - SMD RoHS: Compliant 0
  • 40,000 $0.0190
  • 80,000 $0.0180
$0.0180 / $0.0190 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 40,000 $0.0174
$0.0174 Buy Now
DISTI # LQP02TN0N5C02L
TME Inductor: film, SMD, 01005, 500pH, 320mA, 0.5Ω, 18000MHz, -55÷125°C Min Qty: 40000 0
  • 40,000 $0.0121
$0.0121 RFQ

CAD Models for LQP02TN0N5C02L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQP02TN0N5C02L by Murata Manufacturing Co Ltd

LQP02TN0N5C02L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 01005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
01005
DC Resistance
0.5 Ω
Inductance-Nom (L)
0.0005 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.2 mm
Package Length
0.4 mm
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Quality Factor-Min (at L-nom)
8
Rated Current-Max
0.32 A
Self Resonance Frequency
18000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
500 MHz
Tolerance
40%
Want to compare parts?
  1. LQP02TN0N5C02L
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 0.0005uH, 40%, 1 Element, SMD, CHIP, 01005
    VS

Alternate Parts for LQP02TN0N5C02L

This table gives cross-reference parts and alternative options found for LQP02TN0N5C02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP02TN0N5C02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQP02TN0N5C02B General Purpose Inductor, 0.0005uH, 01005, Murata Manufacturing Co Ltd LQP02TN0N5C02L vs LQP02TN0N5C02B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQP02TN0N5C02L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQP02TN0N5C02L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQP02TN0N5C02L would you like to use for your alert(s)?
  • Please alert me when LQP02TN0N5C02L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQP02TN0N5C02L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQP02TN0N5C02L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQP02TN0N5C02L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQP02TN0N5C02L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQP02TN0N5C02L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: