-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 01005, CHIP, 01005, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQP02TN18NJ02D-ND
|
DigiKey | FIXED IND 18NH 140MA 3.5 OHM SMD Min Qty: 20000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0208 | Buy Now |
DISTI #
LQP02TN18NJ02D
|
Avnet Americas | LQP02TN18NJ02D - Tape and Reel (Alt: LQP02TN18NJ02D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0231 | Buy Now |
DISTI #
81-LQP02TN18NJ02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 20000 |
|
$0.0180 / $0.1000 | Buy Now |
|
Future Electronics | LQP Series 01005 18 nH ±5 % Tol. 140 mA SMT High Frequency Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0177 / $0.0195 | Buy Now |
DISTI #
32759236
|
Verical | Inductor RF Chip Unshielded Thick Film 0.018uH 5% 500MHz 7Q-Factor 0.14A 3.5Ohm DCR 01005 T/R RoHS: Compliant Min Qty: 1938 Package Multiple: 1 | Americas - 20000 |
|
$0.0150 / $0.0161 | Buy Now |
DISTI #
C1S521301327310
|
Chip1Stop | Inductor RF Chip Unshielded Thin Film 18nH 5% 500MHz 7Q-Factor Ceramic 140mA 3.5Ohm DCR 01005 T/R RoHS: Compliant Container: Cut Tape | 20000 |
|
$0.0120 / $0.0142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP02TN18NJ02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP02TN18NJ02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 01005, CHIP, 01005, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 01005 | |
Construction | Rectangular | |
DC Resistance | 3.5 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.2 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 7 | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |