-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.018uH, 3%, 1 Element, SMD, CHIP, 01005
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6953
|
Newark | Inductor, 18Nh, 0.14A, 01005, Multilayer, Inductance:18Nh, Product Range:Lqp02Tq_02 Series, Dc Current Rating:140Ma, High Frequency Inductor Case:01005 [0402 Metric], Inductor Construction:Thin Film, Dc Resistance Max:2.5Ohm, Rohs Compliant: Yes |Murata LQP02TQ18NH02D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0560 | Buy Now |
DISTI #
2266-LQP02TQ18NH02DTR-ND
|
DigiKey | FIXED IND Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
19900 In Stock |
|
$0.0370 / $0.0400 | Buy Now |
DISTI #
490-LQP02TQ18NH02DTR-ND
|
DigiKey | FIXED IND Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0575 | Buy Now |
DISTI #
LQP02TQ18NH02D
|
Avnet Americas | Ind General Purpose Chip Molded 18nH ±3% 500MHz 8 Q-Factor Thick Film 140mA Paper T/R - Tape and Reel (Alt: LQP02TQ18NH02D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0641 | Buy Now |
DISTI #
81-LQP02TQ18NH02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.0500 / $0.0540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
19900 Partner Stock |
|
$0.0314 / $0.0379 | Buy Now |
DISTI #
69063040
|
Verical | Inductor RF Chip Unshielded Thick Film 0.018uH 3% 500MHz 8Q-Factor 0.14A 2.5Ohm DCR 01005 T/R RoHS: Compliant Min Qty: 3732 Package Multiple: 1 Date Code: 1931 | Americas - 38800 |
|
$0.0079 / $0.0084 | Buy Now |
DISTI #
69183093
|
Verical | Inductor RF Chip Unshielded Thick Film 0.018uH 3% 500MHz 8Q-Factor 0.14A 2.5Ohm DCR 01005 T/R RoHS: Compliant Min Qty: 1786 Package Multiple: 1 | Americas - 19900 |
|
$0.0340 / $0.0350 | Buy Now |
DISTI #
LQP02TQ18NH02D
|
Avnet Americas | Ind General Purpose Chip Molded 18nH ±3% 500MHz 8 Q-Factor Thick Film 140mA Paper T/R - Tape and Reel (Alt: LQP02TQ18NH02D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP02TQ18NH02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP02TQ18NH02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.018uH, 3%, 1 Element, SMD, CHIP, 01005
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 01005 | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.2 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3% |