-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6940
|
Newark | Inductor, 1.3Nh, 0.4A, 01005, Multilayer, Inductance:1.3Nh, Product Range:Lqp02Tq_02 Series, Dc Current Rating:400Ma, High Frequency Inductor Case:01005 [0402 Metric], Inductor Construction:Thin Film, Dc Resistance Max:0.2Ohm, Rohs Compliant: Yes |Murata LQP02TQ1N3B02D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13688 |
|
$0.1020 / $0.1310 | Buy Now |
DISTI #
LQP02TQ1N3B02D-ND
|
DigiKey | FIXED IND 1.3NH 400MA 200MOHM SM Min Qty: 20000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0575 | Buy Now |
DISTI #
LQP02TQ1N3B02D
|
Avnet Americas | Ind General Purpose Chip Molded 1.3nH ±0.1nH 500MHz 10 Q-Factor Thick Film 400mA Paper T/R - Tape and Reel (Alt: LQP02TQ1N3B02D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0641 | Buy Now |
DISTI #
81-LQP02TQ1N3B02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 18125 |
|
$0.0520 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0480 | Buy Now |
DISTI #
LQP02TQ1N3B02D
|
Avnet Asia | Ind General Purpose Chip Molded 1.3nH ±0.1nH 500MHz 10 Q-Factor Thick Film 400mA Paper T/R (Alt: LQP02TQ1N3B02D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0107 / $0.0120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP02TQ1N3B02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP02TQ1N3B02D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 01005 | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0013 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.2 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 15000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 7.69% |