Part Details for LQP02TQ7N5H02D by Murata Electronics Oy
Overview of LQP02TQ7N5H02D by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQP02TQ7N5H02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200mA 7.5nH 3% 1.5 01005 Inductors (SMD) ROHS | 13000 |
|
$0.0026 / $0.0132 | Buy Now |