-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.001uH, 5%, 1 Element, SMD, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6992
|
Newark | Inductor, 1Nh, 1.1A, 0201, Multilayer, Inductance:1Nh, Product Range:Lqp03Hq_02 Series, Dc Current Rating:1.1A, High Frequency Inductor Case:0201 [0603 Metric], Inductor Construction:Thin Film, Dc Resistance Max:0.04Ohm, Inductance Rohs Compliant: Yes |Murata LQP03HQ1N0W02D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1400 / $0.1970 | Buy Now |
DISTI #
490-13870-1-ND
|
DigiKey | FIXED IND 1NH 1.1A 40 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7052 In Stock |
|
$0.0844 / $0.2400 | Buy Now |
DISTI #
LQP03HQ1N0W02D
|
Avnet Americas | Thin Film Inductor, 1 nH, 40 Milliohm, ± 0.05nH, 20 GHz, 1.1 A, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03HQ1N0W02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 | Buy Now |
DISTI #
81-LQP03HQ1N0W02D
|
Mouser Electronics | RF Inductors - SMD 1 NH .05% RoHS: Compliant | 8514 |
|
$0.0820 / $0.2400 | Buy Now |
DISTI #
V72:2272_17549944
|
Arrow Electronics | Inductor RF Chip Unshielded Thick Film 0.001uH 0.05nH 500MHz 20Q-Factor 1.1A 0.04Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1435 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2050 Container: Cut Strips | Americas - 9092 |
|
$0.0688 / $0.0697 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - FIXED IND 1NH 1.1A 40 MOHM RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0780 | Buy Now |
DISTI #
53906595
|
Verical | Inductor RF Chip Unshielded Thick Film 0.001uH 0.05nH 500MHz 20Q-Factor 1.1A 0.04Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1435 Package Multiple: 1 Date Code: 2050 | Americas - 9092 |
|
$0.0688 / $0.0697 | Buy Now |
DISTI #
32635553
|
Verical | Inductor RF Chip Unshielded Thick Film 0.001uH 0.05nH 500MHz 20Q-Factor 1.1A 0.04Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 492 Package Multiple: 1 | Americas - 6344 |
|
$0.0431 / $0.0636 | Buy Now |
DISTI #
LQP03HQ1N0W02D
|
TTI | RF Inductors - SMD 1 NH .05% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0860 | Buy Now |
DISTI #
LQP03HQ1N0W02D
|
TME | Inductor: film, SMD, 0201, 1nH, 1100mA, 0.04Ω, Q: 20, 16000MHz, LQP Min Qty: 15000 | 0 |
|
$0.0429 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP03HQ1N0W02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03HQ1N0W02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.001uH, 5%, 1 Element, SMD, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 16000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |