-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6996
|
Newark | Inductor, 1.5Nh, 1A, 0201, Multilayer, Inductance:1.5Nh, Product Range:Lqp03Hq_02 Series, Dc Current Rating:1A, High Frequency Inductor Case:0201 [0603 Metric], Inductor Construction:Thin Film, Dc Resistance Max:0.05Ohm, Inductance Rohs Compliant: Yes |Murata LQP03HQ1N5B02D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13010 |
|
$0.1020 / $0.1350 | Buy Now |
DISTI #
490-13881-1-ND
|
DigiKey | FIXED IND 1.5NH 1A 50 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21813 In Stock |
|
$0.0538 / $0.1700 | Buy Now |
DISTI #
LQP03HQ1N5B02D
|
Avnet Americas | Thin Film Inductor, 1.5 nH, 50 Milliohm, ± 0.1nH, 18.5 GHz, 1 A, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03HQ1N5B02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0641 | Buy Now |
DISTI #
81-LQP03HQ1N5B02D
|
Mouser Electronics | RF Inductors - SMD 1.5 NH RoHS: Compliant | 13373 |
|
$0.0500 / $0.1600 | Buy Now |
DISTI #
V72:2272_07273242
|
Arrow Electronics | Inductor RF Chip Unshielded Thick Film 0.0015uH 0.1nH 500MHz 20Q-Factor 1A 0.05Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1738 Container: Cut Strips | Americas - 8057 |
|
$0.0462 / $0.0816 | Buy Now |
|
Future Electronics | LQP03 Series 0201 1.5 nH 1 A 50 mOhm DCR Unshielded Chip Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0466 / $0.0490 | Buy Now |
DISTI #
51400232
|
Verical | Inductor RF Chip Unshielded Thick Film 0.0015uH 0.1nH 500MHz 20Q-Factor 1A 0.05Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 1738 | Americas - 8057 |
|
$0.0462 / $0.0467 | Buy Now |
DISTI #
LQP03HQ1N5B02D
|
TTI | RF Inductors - SMD 1.5 NH pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0510 | Buy Now |
DISTI #
LQP03HQ1N5B02D
|
Avnet Americas | Thin Film Inductor, 1.5 nH, 50 Milliohm, ± 0.1nH, 18.5 GHz, 1 A, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03HQ1N5B02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0641 | Buy Now |
DISTI #
LQP03HQ1N5B02D
|
TME | Inductor: film, SMD, 0201, 1.5nH, 1000mA, 0.05Ω, Q: 20, 12000MHz, LQP Min Qty: 15000 | 0 |
|
$0.0283 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP03HQ1N5B02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03HQ1N5B02D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 0.0015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 12000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 6.67% |
This table gives cross-reference parts and alternative options found for LQP03HQ1N5B02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03HQ1N5B02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ0603Q1N5BT01 | General Purpose Inductor, 0.0015uH, 6.67%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | LQP03HQ1N5B02D vs HQ0603Q1N5BT01 |