-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.12uH, 3%, 1 Element, SMD, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3803
|
Newark | Rf Inductor, Unshld, 120Nh, 0.08A, 0201 Rohs Compliant: Yes |Murata LQP03HQR12H02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14620 |
|
$0.0800 / $0.1020 | Buy Now |
DISTI #
490-LQP03HQR12H02DCT-ND
|
DigiKey | FIXED IND 120NH 80MA SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14900 In Stock |
|
$0.0575 / $0.1400 | Buy Now |
DISTI #
LQP03HQR12H02D
|
Avnet Americas | Inductor Chip 0.12uH 3% 2-Pin 0201 Paper T/R - Tape and Reel (Alt: LQP03HQR12H02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0545 | Buy Now |
DISTI #
81-LQP03HQR12H02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 12535 |
|
$0.0570 / $0.1500 | Buy Now |
|
Future Electronics | RF Inductors - SMD RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0606 / $0.0623 | Buy Now |
DISTI #
LQP03HQR12H02D
|
TME | Inductor: film, SMD, 0201, 120nH, 80mA, 8Ω, 800MHz, -55÷125°C, ±3% Min Qty: 15000 | 0 |
|
$0.0193 | RFQ |
|
Ameya Holding Limited | 15000-Authorized Distributor |
|
RFQ | ||
DISTI #
LQP03HQR12H02D
|
Avnet Abacus | Inductor Chip 0.12uH 3% 2-Pin 0201 Paper T/R (Alt: LQP03HQR12H02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LQP03HQR12H02D
|
Avnet Asia | Inductor Chip 0.12uH 3% 2-Pin 0201 Paper T/R (Alt: LQP03HQR12H02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0137 / $0.0155 | Buy Now |
DISTI #
C1S521302124613
|
Chip1Stop | SMD Inductor pbFree: Yes Container: Cut Tape | 13750 |
|
$0.0506 / $0.0705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP03HQR12H02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03HQR12H02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.12uH, 3%, 1 Element, SMD, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
DC Resistance | 8 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 300 MHz | |
Tolerance | 3% |