LQP03HQR30H02D
Murata Manufacturing Co Ltd
Description: General Purpose Inductor,

Overview of LQP03HQR30H02D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Telecommunications Electronic Manufacturing

Price & Stock for LQP03HQR30H02D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 36AJ3821
Newark Rf Inductor, Unshld, 300Nh, 0.065A, 0201 Rohs Compliant: Yes |Murata LQP03HQR30H02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 10900
  • 1 $0.0870
$0.0870 Buy Now
DISTI # 490-LQP03HQR30H02DTR-ND
DigiKey EMC Min Qty: 15000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0865
$0.0865 Buy Now
DISTI # LQP03HQR30H02D
Avnet Americas Inductor Chip 0.3uH 3% 2-Pin 0201 Paper T/R - Tape and Reel (Alt: LQP03HQR30H02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0664
$0.0664 Buy Now
DISTI # 81-LQP03HQR30H02D
Mouser Electronics RF Inductors - SMD RoHS: Compliant 0
  • 15,000 $0.0840
  • 45,000 $0.0820
  • 90,000 $0.0790
$0.0790 / $0.0840 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel 0
Reel
  • 15,000 $0.0747
$0.0747 Buy Now
DISTI # LQP03HQR30H02D
TME Inductor: film, SMD, 0201, 300nH, 65mA, 12Ω, 600MHz, -55÷125°C, ±3% Min Qty: 15000 0
  • 15,000 $0.0231
$0.0231 RFQ
Ameya Holding Limited   15000-Authorized Distributor
RFQ

CAD Models for LQP03HQR30H02D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQP03HQR30H02D by Murata Manufacturing Co Ltd

LQP03HQR30H02D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0201
DC Resistance
12 Ω
Inductance-Nom (L)
0.3 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
9
Rated Current-Max
0.065 A
Self Resonance Frequency
600 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
3%
Want to compare parts?
  1. LQP03HQR30H02D
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQP03HQR30H02D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQP03HQR30H02D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQP03HQR30H02D would you like to use for your alert(s)?
  • Please alert me when LQP03HQR30H02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQP03HQR30H02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQP03HQR30H02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQP03HQR30H02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQP03HQR30H02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQP03HQR30H02D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: