-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0015uH, 6.667%, 1 Element, SMD, 0201, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14701-1-ND
|
DigiKey | FIXED IND 1.5NH 600MA 150MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39550 In Stock |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
LQP03TG1N5B02D
|
Avnet Americas | Thin Film Inductor, 1.5 nH, 150 Milliohm, ± 0.1nH, 16.4 GHz, 600 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LQP03TG1N5B02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 | Buy Now |
DISTI #
81-LQP03TG1N5B02D
|
Mouser Electronics | RF Inductors - SMD 1.5 NH +-.1NH RoHS: Compliant | 34832 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_07273360
|
Arrow Electronics | Inductor RF Chip Unshielded Thick Film 0.0015uH 0.1nH 500MHz 13Q-Factor 0.6A 0.15Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2143 Container: Cut Strips | Americas - 780 |
|
$0.0083 / $0.0480 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0077 | Buy Now |
DISTI #
33363617
|
Verical | Inductor RF Chip Unshielded Thick Film 0.0015uH 0.1nH 500MHz 13Q-Factor 0.6A 0.15Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 4099 Package Multiple: 1 | Americas - 14350 |
|
$0.0074 / $0.0077 | Buy Now |
DISTI #
61189353
|
Verical | Inductor RF Chip Unshielded Thick Film 0.0015uH 0.1nH 500MHz 13Q-Factor 0.6A 0.15Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 758 Package Multiple: 1 Date Code: 2143 | Americas - 780 |
|
$0.0083 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 15000 |
|
$0.0225 / $0.1500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0015 uH, GENERAL PURPOSE INDUCTOR, SMD | 12000 |
|
$0.0300 / $0.2000 | Buy Now |
DISTI #
LQP03TG1N5B02D
|
TTI | RF Inductors - SMD 1.5 NH +-.1NH pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0079 / $0.0081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP03TG1N5B02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TG1N5B02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0015uH, 6.667%, 1 Element, SMD, 0201, CHIP, 0201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
Construction | Chip | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 13500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 6.67% |
This table gives cross-reference parts and alternative options found for LQP03TG1N5B02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TG1N5B02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCQ000603031N5B00 | General Purpose Inductor, 0.0015uH, 6.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | MagLayers Scientific-Technics Co Ltd | LQP03TG1N5B02D vs BSCQ000603031N5B00 |
BSCQ000603031N5B00 | General Purpose Inductor, 0.0015uH, 6.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | LQP03TG1N5B02D vs BSCQ000603031N5B00 |
BSCQ000603031N5BHR | General Purpose Inductor, 0.0015uH, 6.6667%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | LQP03TG1N5B02D vs BSCQ000603031N5BHR |