There are no models available for this part yet.
Overview of LQP03TG6N8H02D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LQP03TG6N8H02D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 200mA 6.8nH 3% 1.15 0201 Inductors (SMD) ROHS | 5734 |
|
$0.0018 / $0.0039 | Buy Now |
CAD Models for LQP03TG6N8H02D by Murata Electronics Oy
Related Parts for LQP03TG6N8H02D
-
LQW15AN1N5B00DFixed Inductors
-
GRM188C81A106MA73DFixed Capacitors
-
RC0603FR-07130KFixed Resistors
-
BLM15PX121SN1DData Line Filters
-
5120533-1Headers and Edge Type Connectors
-
BAV99W-AU_R1_000A1Rectifier Diodes
-
IRLL024ZTRPBFPower Field-Effect Transistors
-
ATTINY1634-MUMicrocontrollers
-
SMBJP6KE91AHE3-TPTransient Suppressors