Datasheets
LQP03TN10NH04D by: Murata Manufacturing Co Ltd

General Purpose Inductor, 0.01uH, 3%, 1 Element, SMD, 0201, CHIP, 0201

Part Details for LQP03TN10NH04D by Murata Manufacturing Co Ltd

Overview of LQP03TN10NH04D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Telecommunications Electronic Manufacturing

Price & Stock for LQP03TN10NH04D

Part # Distributor Description Stock Price Buy
Bristol Electronics   2000
RFQ
DISTI # LQP03TN10NH04D
Avnet Abacus (Alt: LQP03TN10NH04D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for LQP03TN10NH04D

LQP03TN10NH04D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LQP03TN10NH04D Part Data Attributes

LQP03TN10NH04D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
LQP03TN10NH04D Murata Manufacturing Co Ltd General Purpose Inductor, 0.01uH, 3%, 1 Element, SMD, 0201, CHIP, 0201
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description CHIP, 0201
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0201
Construction Chip
DC Resistance 1.1 Ω
Inductance-Nom (L) 0.01 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 0.3 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom) 13
Rated Current-Max 0.1 A
Self Resonance Frequency 4500 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Gold (Au)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 500 MHz
Tolerance 3%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQP03TN10NH04D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQP03TN10NH04D by Murata Manufacturing Co Ltd

  • Please alert me when LQP03TN10NH04D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LQP03TN10NH04D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQP03TN10NH04D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LQP03TN10NH04D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQP03TN10NH04D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQP03TN10NH04D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: