-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD, 0201, CHIP, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQP03TN12NJ02J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQP03TN12NJ02J
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD, 0201, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0201 | |
Construction | Chip | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 2900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for LQP03TN12NJ02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQP03TN12NJ02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQP03TQ12NJ02D | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TN12NJ02J vs LQP03TQ12NJ02D |
LQP03TN12NJ02B | General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | LQP03TN12NJ02J vs LQP03TN12NJ02B |
AIMC-0201-12NJ-T | IND 12nH 0.15A 1000mΩ | Abracon Corporation | LQP03TN12NJ02J vs AIMC-0201-12NJ-T |
LQP03TN12NJZ2J | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TN12NJ02J vs LQP03TN12NJZ2J |
SDCL0603Q12NJT02B03 | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | LQP03TN12NJ02J vs SDCL0603Q12NJT02B03 |
WLCM0603Z0J12NTB | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Walsin Technology Corporation | LQP03TN12NJ02J vs WLCM0603Z0J12NTB |
LQP03TQ12NJ02B | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQP03TN12NJ02J vs LQP03TQ12NJ02B |
LMCI0201-12NJT | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | LQP03TN12NJ02J vs LMCI0201-12NJT |
WQCM0603Z0J12NTB | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Walsin Technology Corporation | LQP03TN12NJ02J vs WQCM0603Z0J12NTB |